Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UVB GRUE :: Sub-distribution terminal block, green, 2x25 mm² + 6x10 mm²

Item-No.: UVB GRUE
Colour:

€6,85
Category of goods: 1 = discountable

UVB100gn

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Colour
    • Green

Sub-distribution block, for quick mounting on a 35-mm DIN rail

  • 100 A

  • Single pin with modular options

  • 2 feed terminal points 2.5 - 25 mm²

  • 5 feed terminal points 1.5 - 10 mm²

  • Certified in accordance with DIN VDE EN 60998-1 / 60998-2 -1




Manufacturer : F-TRONIC
Factory number : 7110208
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Colour
    • Green
Datasheet/manual