Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVB 400 :: Phase distribution block, 400 A

Item-No.: PVB 400
€34,70
Category of goods: 1 = discountable

PVB400gr

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
  • Electrical values
    • Current
    • 400

Phase distribution block, 400 A, for quick and easy assembly on 35-mm DIN rail or on the mounting plate.

  • 1-pin with modular option

  • Supply connections:

1 x 95 - 185 mm² (round cable)
1 x flat conductor, 24 mm, 3 - 5 mm thick
3 x 25 mm² (round cable)
2 x 35 mm² (round cable)
4 x 16 mm² (round cable)
  • Certified in accordance with DIN VDE EN 60947-7-1




Manufacturer : F-TRONIC
Factory number : 7110211
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
  • Electrical values
    • Current
    • 400
Datasheet/manual