Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KV AP 1 :: Small distribution board, AP, 1-row, IP65

Item-No.: KV AP 1
€18,70
Category of goods: 1 = discountable

APV4

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor
    • Technology
    • Surface mounting
    • Design
    • 1-row
    • Modules
    • 4
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 123 mm
    • Height
    • 197 mm
    • Depth
    • 120 mm

These small 1-row distribution boards for surface mounting are made from impact-resistant plastic and are suitable for devices up to 63 A. The integrated spirit level means the distributor can be aligned quickly during assembly.

  • Integrated spirit level

  • Robust design




Manufacturer : F-TRONIC
Factory number : 7240026
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor
    • Technology
    • Surface mounting
    • Design
    • 1-row
    • Modules
    • 4
    • Colour
    • Grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 123 mm
    • Height
    • 197 mm
    • Depth
    • 120 mm
Datasheet/manual