Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KV 04 WD KE :: Wet room distributor with M20 entries, 4 modules

Item-No.: KV 04 WD KE
€16,95
Category of goods: 1 = discountable

KV 04 WD KE

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor
    • Technology
    • Wet room
    • Design
    • 1-row
    • Modules
    • 4
  • Implementation
    • Protection class
    • IP55
  • Measures
    • Width
    • 125 mm
    • Height
    • 180 mm
    • Depth
    • 90 mm

IP 55 wet room small distributor with cable entries M20, 4 modules, 1-row grey

• Splash-proof design
• Small distributor for devices up to 63 A
• Top and bottom made of high-quality plastic
• With door made of transparent, impact-resistant, weather-proof plastic
• Top and bottom made of high-quality plastic
• Incl. PE-/N terminal blocks
• Incl. double membrane connectors



Manufacturer : F-TRONIC
Factory number : KV 04 WD KE
Package weight : 0.398 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor
    • Technology
    • Wet room
    • Design
    • 1-row
    • Modules
    • 4
  • Implementation
    • Protection class
    • IP55
  • Measures
    • Width
    • 125 mm
    • Height
    • 180 mm
    • Depth
    • 90 mm
Datasheet/manual