Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOV AP 4 :: Communication distributor, AP, 4-row

Item-No.: KOV AP 4
€91,70
Category of goods: 1 = discountable

APV48K

  • Product Description
  • Technical information
  • General
    • Type
    • Verteiler
    • Technology
    • Distributor

DIN 18015 Part 2 provides tradesmen with clear guidelines: Given the importance of the Internet for multimedia applications (including telephony), an application-neutral communication cabling system may be required. A communication distributor is required equipment for electrical installations in line with RAL-RG 678 and therefore a trade hallmark for future-oriented electrical installation technology.
The VISION K communication distributor from f-tronic provides plumbers and building owners with future-oriented and standard-compliant technology to install multimedia applications, such as telecommunications systems and cabled distribution systems, in an AP distributor.
In addition to VISION power distribution panels, f-tronic makes 3-row and 4-row communication distributors suitable for surface-mounted installation.
The patch panel integrated into the upper section makes it easy to install patch modules. The hardware components, such as the modem, W-LAN router or switch, are isolated on the plastic carrier
panel. The built-in hardware components are supplied with mains power via the standard 3-gang socket. The optimum arrangement allows you to save space using transformer plugs.
The f-tronic communication distributor meets all requirements of the DIN 18015-1 to DIN 18015-4 standards.

  • Large wiring space

  • Top and bottom strain relief for inserted cables

  • Option of rear cable entry in the upper, middle and lower sections




Manufacturer : F-TRONIC
Factory number : 7220088
Package weight : 4.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Verteiler
    • Technology
    • Distributor
Datasheet/manual