Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMBO36+6 :: Flush-mount and cavity wall distributor 36+6, plug terminal

Item-No.: JUMBO36+6
€48,50
Category of goods: 1 = discountable

JUMBO36+6

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor, flush mounting and cavity wall
    • Model
    • Jumbo
    • Technology
    • Unterputz, Hohlwand
    • Design
    • 3-row, 36 modules
    • Modules
    • 36
  • Interfaces
    • Connection
    • Plug-in terminal
  • Measures
    • Width
    • 365 mm
    • Height
    • 650 mm
    • Depth
    • 98 mm

JUMBO small distribution board, flush-mount + cavity wall with plug terminals, white sheet steel door and frame, 3-row, 36+6

JUMBO combination small distribution board with plug terminal for flush-mounting and cavity wall mounting

The name says it all — JUMBO is the small distribution board with extra-large capacity and two advantages: firstly, it absorbs more power dissipation which enables it to provide 12+2 true module slots in up to four rows. Secondly, the large wiring spaces provide ample room for more convenient installation.

The combination small distribution board has flame-retardant properties making it equally suitable for installation in cavity walls and solid walls. It is the ideal distribution board for many applications. When mounting the distribution board in cavity walls, you only need an additional cavity wall anchor set.

The included plug terminal for connecting the PE and N conductors is equipped with 21 plug contacts up to 4 mm² and an additional 2 x 4 screw contacts up to 25 mm².

The JUMBO is equipped with additional RCD screw terminals as standard. These can be attached to the sides of the wall box without blocking any module slots.

The 2.5-mm, flat faceted surface of the steel frame with high-quality, white powder coating blends in harmoniously with any domestic interior. The low installation depth is suitable for any type of installation in hollow or solid walls.

Cable entries are provided on all five sides of the wall box. The JUMBO also features strain relief fixtures on the upper and lower cable entries.

The integrated air vents provide circulation and heat dissipation.

The 165-mm upper and 145-mm lower wiring spaces and additional wiring spaces to the sides provide ample room for convenient installation.

The fuse box cover is also located in the wall box area, so if the cover is in place, the wall can be wallpapered without switching off the electricity.

Quality marks:
VDE
IP30



Manufacturer : F-TRONIC
Factory number : JUMBO36+6
Package weight : 4.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor, flush mounting and cavity wall
    • Model
    • Jumbo
    • Technology
    • Unterputz, Hohlwand
    • Design
    • 3-row, 36 modules
    • Modules
    • 36
  • Interfaces
    • Connection
    • Plug-in terminal
  • Measures
    • Width
    • 365 mm
    • Height
    • 650 mm
    • Depth
    • 98 mm
Datasheet/manual