Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMBO 48 K :: Communication distributor, 4 rows

Item-No.: JUMBO 48 K
€89,95
Category of goods: 1 = discountable

JUMBO 48 K

  • Product Description
  • Technical information
  • General
    • Type
    • Communication distribution board, flush mounting
    • Model
    • Jumbo
    • Technology
    • Unterputz, Hohlwand
    • Design
    • 4-row
  • Measures
    • Width
    • 365 mm
    • Height
    • 775 mm
    • Depth
    • 98 mm

Communication distributor for flush-mounting + cavity wall incl. cavity wall set with DIN rail, mounting plate and 2-way plug, 4 rows

F-tronic communication distributors are standardised and future-oriented pieces of technology for multi-media applications, such as telecommunications and cabled distribution, in one flush-mount/cavity wall distributor. A communication distributor is required equipment for electrical installations in line with RAL-RG 678 and therefore a trade hallmark for future-oriented electrical installation technology.
In addition to JUMBO distributors, F-tronic makes 3-row and 4-row communication distributors suitable for flush-mounting or cavity wall installation. The DIN profile rail in the upper area is used for mounting patch modules. The hardware components are isolated on the plastic carrier panels and supplied with mains power via the dual earthed power socket.
Spacers are included for vertical and horizontal connection. Communication distributors and power distribution panels can therefore be easily combined. Thermal loss in the distributor is dissipated through the vents in the door (incl.).
The F-tronic communication distributor meets all requirements of DIN 18015-1 and DIN 18015-4. It also ensures easy installation and allows access to the hardware components at any time.



Manufacturer : F-TRONIC
Factory number : JUMBO 48 K
Package weight : 4.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • Communication distribution board, flush mounting
    • Model
    • Jumbo
    • Technology
    • Unterputz, Hohlwand
    • Design
    • 4-row
  • Measures
    • Width
    • 365 mm
    • Height
    • 775 mm
    • Depth
    • 98 mm
Datasheet/manual