Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HWV36+6ST :: Distributor CW, steel, 36+6 screw terminals

Item-No.: HWV36+6ST
€45,95
Category of goods: 1 = discountable

HWV36+6ST

  • Product Description
  • Technical information
  • General
    • Type
    • Small distribution board, cavity wall
    • Model
    • Jumbo
    • Technology
    • Cavity wall
    • Design
    • 3-row
    • Modules
    • 36
  • Measures
    • Width
    • 365 mm
    • Height
    • 650 mm
    • Depth
    • 98 mm

JUMBO mini distributor for cavity walls with screw terminals, door (included) and white sheet metal 3-tier 36+6

The name says it all: Our Jumbo is the mini distributor with the extra-large volume, which has two advantages: On the one hand, it absorbs more thermal loss and thus allows genuine 12 + 2 modules in up to four rows. On the other hand, the large connection spaces offer plenty of room for an even more convenient installation.

The included screw clamp for the PE and N-wire connection facilitates a cost-effective installation. In the 3 and more row designs, 2 terminals are built-in.

The 2.5 mm surface of the steel frame, with high-quality powder coating in white blends in harmoniously with the conditions in any house.

You will find entry ducts on all five sides of the wall box. In addition, the JUMBO has a strain-relief feature at the top and bottom of the cable entry frame.

The integrated air vents provide circulation and removal of waste heat.

165 mm upper and 145 mm lower wiring area, as well as additional side wiring areas allow you plenty of space for a convenient installation.

In addition, the fuse cover is positioned in the wall boxes; area, so that the cover can be wallpapered — without having to switch off the power supply.



Manufacturer : F-TRONIC
Factory number : HWV36+6ST
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small distribution board, cavity wall
    • Model
    • Jumbo
    • Technology
    • Cavity wall
    • Design
    • 3-row
    • Modules
    • 36
  • Measures
    • Width
    • 365 mm
    • Height
    • 650 mm
    • Depth
    • 98 mm
Datasheet/manual