0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAK 70 BU :: Main line branch terminal, 70 mm², blue

Item-No.: HAK 70 BU
Colour:

€12,30
Category of goods: 1 = discountable

HLAK1P70bl

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • 70 mm²
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1 mm²
Main line branch terminal, 70 mm²

  • Input: 2 x 70 mm², output: 2 x 50 mm²
  • Terminals certified in accordance with DIN VDE 0603-2
  • With snap-on attachment for horizontal mounting



Manufacturer : F-TRONIC
Factory number : 7110202
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • 70 mm²
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1 mm²
Datasheet/manual