Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAK 35 GRGE :: Main junction terminal, 35 mm², green/yellow

Item-No.: HAK 35 GRGE
Colour:

€5,35
Category of goods: 1 = discountable

HLAK1p35gn

  • Product Description
  • Technical information
  • General
    • Type
    • Klemme
    • Design
    • 35 mm²
    • Colour
    • grün-gelb

35-mm² main junction terminal

  • Access: 2 x 35 mm², output: 2 x 25 mm²

  • Connections certified in accordance with DIN VDE 0603-2

  • With snap-on attachment for horizontal mounting




Manufacturer : F-TRONIC
Factory number : 7110197
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Klemme
    • Design
    • 35 mm²
    • Colour
    • grün-gelb
Datasheet/manual