0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAK 25 GR :: Main junction terminal, 25 mm², grey

Item-No.: HAK 25 GR
Colour:

€2,40
Category of goods: 1 = discountable

HLAK1p25gr

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • 25 mm²
    • Colour
    • Grey
25-mm² main junction terminal

  • Access: 2 x 25 mm², output: 2 x 16 mm²
  • Connections certified in accordance with DIN VDE 0603-2
  • With snap-on attachment for horizontal mounting; vertical mounting with block of three
  • Practical clamping width of 18 mm



Manufacturer : F-TRONIC
Factory number : 7110188
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • 25 mm²
    • Colour
    • Grey
Datasheet/manual