Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAK 25 BU :: Main junction terminal, 25 mm², blue

Item-No.: HAK 25 BU
Colour:

€2,40
Category of goods: 1 = discountable

HLAK1p25bl

  • Product Description
  • Technical information
  • General
    • Type
    • Klemme
    • Design
    • 25 mm²
    • Colour
    • blau

25-mm² main junction terminal

  • Access: 2 x 25 mm², output: 2 x 16 mm²

  • Connections certified in accordance with DIN VDE 0603-2

  • With snap-on attachment for horizontal mounting; vertical mounting with block of three

  • Practical clamping width of 18 mm




Manufacturer : F-TRONIC
Factory number : 7110189
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Klemme
    • Design
    • 25 mm²
    • Colour
    • blau
Datasheet/manual