Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FI KLEMME :: FI terminal for distributor

Item-No.: FI KLEMME
€1,55
Category of goods: 1 = discountable

160030

  • Product Description
  • Technical information
  • General
    • Type
    • FI terminal
    • Model
    • Jumbo + Vision

FI terminal, 3 x 16 mm² + 2 x 10 mm²



Manufacturer : F-TRONIC
Factory number : 160030
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • FI terminal
    • Model
    • Jumbo + Vision
Datasheet/manual