reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SCHIENE 1 :: Circuit breaker rail, one-phase, length: 210 mm

Item-No.: EL SCHIENE 1
€4,00
Category of goods: 1 = discountable

EL SCHIENE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic rail
    • Design
    • 1-phase
  • Measures
    • Length
    • 210 mm

Circuit breaker rail, one-phase
Length: 210 mm
Not for ABB machines!



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic rail
    • Design
    • 1-phase
  • Measures
    • Length
    • 210 mm
Datasheet/manual