Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL PAS 01 :: Equipotential bus bar

Item-No.: EL PAS 01
€7,55
Category of goods: 1 = discountable

EL PAS 01

  • Product Description
  • Technical information
  • General
    • Type
    • Potential equalisation rail
    • Design
    • 7 terminals for 2.5 - 16 mm²

Seven terminals for cable cross-sections 2.5 -16 mm²,
One earthing strap 30 x 3.5 mm,
for one solid round cable 7 - 10 mm in diameter.



Manufacturer : F-TRONIC
Factory number : PAS 01
Package weight : 0.225 kg
Technical information
  • General
    • Type
    • Potential equalisation rail
    • Design
    • 7 terminals for 2.5 - 16 mm²
Datasheet/manual