Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ERS 38 :: Earthing pipe clamp, 15 - 16 mm-diameter

Item-No.: EL ERS 38
€2,80
Category of goods: 1 = discountable

EL ERS 38

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing clamp
    • Design
    • For round conductors up to 16 mm²
  • Measures
    • Ø
    • 15 - 16,0 mm

With connection terminal for round cables up to 16 mm².

Pipe diameter: 15 - 16 mm



Manufacturer : F-TRONIC
Factory number : ERS 3/8
Package weight : 0.037 kg
Technical information
  • General
    • Type
    • Earthing clamp
    • Design
    • For round conductors up to 16 mm²
  • Measures
    • Ø
    • 15 - 16,0 mm
Datasheet/manual