reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ERS 12 :: Earthing pipe clamp, 18 - 22-mm diameter

Item-No.: EL ERS 12
€2,99
Category of goods: 1 = discountable

EL ERS 12

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing clamp
    • Design
    • For round conductors up to 16 mm²
  • Measures
    • Ø
    • 18 - 22 mm

With connection terminal for round cables up to 16 mm².

Pipe diameter: 18 - 22 mm



Manufacturer : F-TRONIC
Factory number : ERS 1/2
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Earthing clamp
    • Design
    • For round conductors up to 16 mm²
  • Measures
    • Ø
    • 18 - 22 mm
Datasheet/manual