Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL EBS 1 :: Earthing clip, 5 - 48 mm

Item-No.: EL EBS 1
€1,90
Category of goods: 1 = discountable

EL EBS 1

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing clamp
  • Measures
    • Ø
    • 5-48 mm

For galvanised steel pipes and copper pipes.

Pipe diameter: 5 - 48 mm



Manufacturer : F-TRONIC
Factory number : EBS 1
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Earthing clamp
  • Measures
    • Ø
    • 5-48 mm
Datasheet/manual