Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BRIDGE 265 :: Wiring bridges, length: 250 mm, 6 mm²

Item-No.: EL BRIDGE 265
€0,99
Category of goods: 1 = discountable

EL BRIDGE 265

  • Product Description
  • Technical information
  • General
    • Type
    • Wiring bridge
    • Cable type
    • H07VK
  • Interfaces
    • Connection
    • Cable shoe
  • Measures
    • Length
    • 265 mm

Wiring bridge

H07VK 6 mm²,
With cable lug on both sides dia. 5.2 mm,
Length: 250 mm



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wiring bridge
    • Cable type
    • H07VK
  • Interfaces
    • Connection
    • Cable shoe
  • Measures
    • Length
    • 265 mm
Datasheet/manual