Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ADS 12 W :: Cover strips for distributor boxes, 12-pin, white

Item-No.: EL ADS 12 W
Colour:

€0,94
Category of goods: 1 = discountable

EL ADS 12 W

  • Product Description
  • Technical information
  • General
    • Type
    • Cover strips
    • Design
    • Blind cover
    • Colour
    • White
  • Measures
    • Length
    • 220 mm
    • Width
    • 65 mm

Dummy cover for 12 inserts.
Colour: white, similar to RAL 9016

Self-extinguishing up to 850°C - therefore suitable for all distributor types



Manufacturer : F-TRONIC
Factory number : ADS 12 WEISS
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover strips
    • Design
    • Blind cover
    • Colour
    • White
  • Measures
    • Length
    • 220 mm
    • Width
    • 65 mm
Datasheet/manual