Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APV 6 :: Moisture-proof distributor, screw terminals, 1*6+1 module

Item-No.: APV 6
€22,30
Category of goods: 1 = discountable

APV 6

  • Product Description
  • Technical information
  • General
    • Type
    • Wet room distributor
    • Technology
    • Feuchtraum
    • Design
    • 1-row, 6 modules
    • Modules
    • 6
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 160 mm
    • Height
    • 200 mm
    • Depth
    • 120 mm

IP65 moisture-proof small distributor with screw terminals, 1-row, 6+1 module, grey

The modular moisture-proof small distribution system housing.

• Small distributor for devices up to 63 A
• Robust version made from impact-resistant plastic
• With pre-punched knock-out holes on all four sides and the rear wall

• Removable, transparent individual doors for right-hand and left-hand stop, on request also sealable and lockable
• Several system housings can be laterally mounted side-by-side and combined with each other

• Incl. PE/N screw terminals
• Incl accompanying double-membrane seals



Manufacturer : F-TRONIC
Factory number : APV 6
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wet room distributor
    • Technology
    • Feuchtraum
    • Design
    • 1-row, 6 modules
    • Modules
    • 6
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 160 mm
    • Height
    • 200 mm
    • Depth
    • 120 mm
Datasheet/manual