Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APV 36+6 TM :: Steel door for Vision 36+6

Item-No.: APV 36+6 TM
€13,95
Category of goods: 1 = discountable

APV 36+6 TM

  • Product Description
  • Technical information
  • General
    • Type
    • Steel door
    • Model
    • Vision
    • Design
    • 3-row
  • Measures
    • Width
    • 282 mm
    • Height
    • 492 mm
    • Depth
    • 12 mm

Vision steel door, 3-row, white

•Matching doors for our VISION surface-mounted small distributor
•Metal version
•With snap closure, with optional door lock
•Right/left stop possible



Manufacturer : F-TRONIC
Factory number : APV 36+6 TM
Package weight : 1.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Steel door
    • Model
    • Vision
    • Design
    • 3-row
  • Measures
    • Width
    • 282 mm
    • Height
    • 492 mm
    • Depth
    • 12 mm
Datasheet/manual