0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APV 24+4 :: Distributor, surface-mounted, 24+4 push-in terminals, without do

Item-No.: APV 24+4
€22,95
Category of goods: 1 = discountable

APV 24+4

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor
    • Model
    • Vision
    • Technology
    • Surface mounting
    • Design
    • 2-row
    • Modules
    • 24
  • Interfaces
    • Connection
    • Plug-in terminal
  • Measures
    • Width
    • 305 mm
    • Height
    • 375 mm
    • Depth
    • 99 mm
Vision surface-mounted small distributor with push-in terminals, without door, white, 2-row 24+4

Our VISION for your installation of tomorrow!

•PE/N terminal block also supplied
•Top and bottom strain relief for inserted cables
•Rear cable entry options in the upper, middle and lower connecting frames¦Many door systems in metal and plastic
•Large wiring space

This surface-mounted distributor series leaves no wishes unanswered. Seven cable entry options in each of the upper, middle and lower connection compartments considerably simplifies work in the renovation sector. There is of course plenty of wiring space behind the DIN rail, just as there is additional lateral wiring space. In addition, this distributor series features a plastic bar in each of the upper and lower connection compartments for strain relief of the inserted cables.
The optionally supplied plug-in or screw terminals for PE and N conductor connections exceed the requirements of DIN 43871.
The attractive and equally sturdy device covering provides additional side cable entry openings, so side entries are easily possible. In addition to numerous door systems made of sheet steel or coloured plastics, the doors can also be locked with an optional push-in lock.



Manufacturer : F-TRONIC
Factory number : APV 24+4
Package weight : 1.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor
    • Model
    • Vision
    • Technology
    • Surface mounting
    • Design
    • 2-row
    • Modules
    • 24
  • Interfaces
    • Connection
    • Plug-in terminal
  • Measures
    • Width
    • 305 mm
    • Height
    • 375 mm
    • Depth
    • 99 mm
Datasheet/manual