Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZWD-IR-001.1 :: Weekly time switch, digital, ZWD-IR-001.1

Item-No.: ZWD-IR-001.1
€81,60
Category of goods: 1 = discountable

ZWD-IR-001.1

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

Digital weekly timer ZWD-001.121.07.2014
• with integrated IR interface
• optional IR remote control
• Supply voltage: 230 V AC ±10%
• Frequency: 50–60 Hz
• Rated current: 16(10) A
• Switching capacity:
• 3000-W incandescent lamp
• 1200-VA fluorescent lamp
• 2000-VA low-voltage halogen lamp
• 3000-W high-voltage halogen lamp
• 900-VA energy-saving lamp
• 1000-VA LED
• Switch contact: 1 x changeover (1 channel)
• Shortest switching time: 3.5 hours
• Power reserve: 150 hours
• Li battery: 3 V, type CR2032
• Settings: AUTO, ON, OFF
• Operating temperature: –10°C to 50°C
• Protection class: IP20
• Dimensions: 88 x 35 x 66 mm (L x W x H)
• Installation width: 2 horizontal pitch units (HP)



Manufacturer : KOPP
Factory number : 764606018
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual