Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZWA-100.1 :: Weekly time switch, analogue, ZWA-100.1

Item-No.: ZWA-100.1
€76,50
Category of goods: 1 = discountable

ZWA-100.1

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Analogue weekly timer ZWA-100.1:
• Supply voltage: 230 V AC ±10%
• Frequency: 50 Hz
• Rated current: 16 (4) A
• Switch contact: 1 x NO (1 channel)
• Shortest switching time: 2 hours
• Power reserve: 100 hours
• Settings: AUTO, ON
• Operating temperature: –10°C to 50°C
• Protection class: IP20
• Dimensions: 90 x 17.5 x 60 mm (L x W x H)
• Installation width: 1 horizontal pitch unit (HP)



Manufacturer : KOPP
Factory number : 764506015
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual