Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZJD-IR-001.1 :: Year-round time switch, digital, ZJD-IR-001.1

Item-No.: ZJD-IR-001.1
€85,50
Category of goods: 1 = discountable

ZJD-IR-001.1

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Year-round time switch, digital, ZJD-IR-001.1:
• with integrated IR interface
• optional IR remote control
• LCD display
• Supply voltage: 230 V AC ±10%
• Frequency: 50–60 Hz
• Rated current: 16(10) A
• Switch contact: 1 x changeover (1 channel)
• Programs per channel:
• 30 events (ON, OFF, pulse, cycles)
• Holiday setting
• Manual operation
• Li battery: 3 V, type CR2032
• Operating temperature: 0°C to 50°C
• Protection class: IP20
• Dimensions: 87 x 35 x 65 mm (L x W x H)
• Installation width: 2 horizontal pitch units (HP)



Manufacturer : KOPP
Factory number : 764608010
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual