Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSZ12D-32AMID :: Single-phase energy meter - MID approved, 32 A

Item-No.: WSZ12D-32AMID
€85,70
Category of goods: 1 = discountable

WSZ12D-32AMID

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 32
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Alternating current meter
    • Design
    • MID calibrated
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Single-phase energy meter, modular device for DIN rail mounting

This single-phase energy meter measures the active energy using the current between the input and the output. The device's internal power consumption is maximum 0.4 W.
One external conductor with a current of up to 32 A can be connected. The 7-segment LC display can also be read twice within a period of two weeks without a power supply.

  • Accuracy class: B (1%)

  • Stand-by loss: 0.4 W

    • S0 interface

    • MID approved

    • Maximum current: 32 A

    • 7-segment display




Manufacturer : ELTAKO
Factory number : WSZ12D-32A
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 32
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Alternating current meter
    • Design
    • MID calibrated
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual