Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VE EMDIN03 :: Energy meter, triple-phase, LCD display

Item-No.: VE EMDIN03
€77,90
Category of goods: 1 = discountable

VE EMDIN03

  • Product Description
  • Technical information
  • Measures
    • Height
    • 110 mm
    • Width
    • 140 mm
    • Depth
    • 75 mm
  • General
    • Type
    • Energy counter
    • Technology
    • LCD display
    • Design
    • 3 phases
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

This triple-phase energy meter for rail mounting is part of a new generation of triple-phase electronic power meters. The device uses micro-electronic technology, LSI circuits and advanced digital and surface-mounting technologies. The device meets the technical requirements of Class 1, Class 2, IEC62052-11 and IEC62053-21. It provides precise and direct measurements of the energy consumption (50/60 Hz) of single-phase AC mains supplies.

Characteristics

• LCD display (with blue backlight)
• Pulse output
• LED display

Technical data
Power supply: 230 V
Power: 10 (100) A
Accuracy class: 1.0
Frequency: 50 / 60 Hz
Display mode: LCD 5+2 digits = 99999.99 kWh
Power consumption: <=2 W (10 VA)
Temperature range: -20°C to 65°C
LED: 1 flashing/pulsating
Pulse output: 800 imp/kWh
Voltage: 12 to 27 V
Power: 27 mA
Pulse value: 90 ms



Manufacturer : VELLEMAN
Factory number : EMDIN03
Package weight : 0.5 kg
RoHS : conform
Technical information
  • Measures
    • Height
    • 110 mm
    • Width
    • 140 mm
    • Depth
    • 75 mm
  • General
    • Type
    • Energy counter
    • Technology
    • LCD display
    • Design
    • 3 phases
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual