Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZEA-100.230 :: TZEA-100.230 staircase lighting timer switch

Item-No.: TZEA-100.230
€45,90
Category of goods: 1 = discountable

TZEA-100.230

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Staircase lighting timer switch TZEA-100.230 electronic:
• Connection voltage: 230 VAC +-10%
• Nominal current: 16 A
• Frequency: 50 - 60 Hz
• Contact: 1x contact (AgSnO2) (µ opening width)
• Switch off warning
• Extension of the shut-off time in PROG mode possible by pressing external button
• Control terminal for 230 V AC input
• Switching power: 3,600 W (ohmic load)
• 2000 W (incandescent)
• 1,000 W (series-compensated fluorescent lamp)
• 750 W (parallel-compensated fluorescent lamp)
• 500 W (energy-saving lamp)
• Operating display (LED red/green)
• Timer setting: 30 sec to 10 min.
• Switchable between 3-wire/4-wire circuit
• Switch: AUTO/ON/PROG
• Operating temperature: -20°C to +55°C
• Protection class: IP20 (clamps)
• IP40 (front panel)
• Dimensions: (90x17x64) mm (lxwxh)
• Mounting width: 1T
• Any installation position



Manufacturer : KOPP
Factory number : 760909016
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual