Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZE-100.230 :: TZE-100.230 staircase lighting timer switch

Item-No.: TZE-100.230
€30,60
Category of goods: 1 = discountable

TZE-100.230

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

TZE-100.230 staircase lighting timer switch:
• Electronic
• Connection voltage: 230 VAC +-10%
• Nominal current: 16 A
• Frequency: 50 - 60 Hz
• Contact: 1x NO contact
• Switching power: 3,600 W (ohmic load)
• 2000 W (incandescent)
• 750 W (fluorescent)
• Operating display (LED red/green)
• Timer setting: 1 min. to 15 min.
• Switchable between 3-wire/4-wire circuit
• Switch: AUTO/permanently on
• Operating temperature: 0°C to 50°C
• Protection class: IP20
• Dimensions: (90x18x60) mm (lxwxh)
• Mounting width: 1TE



Manufacturer : KOPP
Factory number : 760907014
Package weight : 0.097 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual