Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLZ12-8 :: Staircase time switch- 1 NO contact, 250 V/16 A, ESL and LED

Item-No.: TLZ12-8
€25,50
Category of goods: 1 = discountable

TLZ12-8

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs/100 W LED
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Time switch, 1 NO contact, modular device for rail mounting

The silent electronics
will not cause any discomfort to sensitive ears – unlike many synchronous motors and mechanical devices.

Automatic detection of the method of connection
Without switch-off warning and zero-voltage contact switching

With double connections
for pushbuttons and lamps so that they can either be connected above and below or just below.

  • Without switch-off warning

  • Control voltage, supply voltage and switching voltage: 230 V

  • Automatic detection of the method of connection

  • Stand-by loss only 0.7 W




Manufacturer : ELTAKO
Factory number : TLZ12-8
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs/100 W LED
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual