reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SR 4201 0 :: Switching relay, 1 x NO, 230 V AC / 16 A

Item-No.: SR 4201 0
€14,80
Category of goods: 1 = discountable

SR 4201 0


Siemens switching relay, for various control functions

  • Control voltage 230 V AC




Manufacturer : SIEMENS
Factory number : 5TT4201-0
Package weight : 0.109 kg
RoHS : conform
Technical information