Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SR-100.230 :: Current-surge relay, 20 A, 230 V AC, 1 x NO

Item-No.: SR-100.230
€19,90
Category of goods: 1 = discountable

SR-100.230


Current-surge relay SR-100.230:
• Supply voltage: 230 V AC ±10%
• Frequency: 50 Hz
• Rated current: 20-A cos phi = 0.8
• Contact: 1x NO contact
• Switching capacity: 3,600 W (ohmic load)
• 1,000 W (incandescent)
• 1000 W (high-voltage halogen lamp)
• 690 W (fluorescent)
• 690 W (fluorescent lamp with parallel compensation)
• Slide switch: ON/OFF
• Operational indicator (red / green LED)
• Operating temperature: –20°C to 55°C
• Protection class: IP20
• Dimensions: (90 x 17.6 x 60) mm (LxWxH)
• Mounting width: 1TE



Manufacturer : KOPP
Factory number : 761837013
Package weight : 0.143 kg
RoHS : conform
Technical information
Datasheet/manual