Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SR-001.12-240 :: Current-surge relay, 16 A, 12–240 V AC/DC, 1 x changeover

Item-No.: SR-001.12-240
€35,70
Category of goods: 1 = discountable

SR-001.12-240


Current-surge relay SR-001.12-240:
• Supply voltage: 12–240 V AC/DC ±10%
• Frequency: 50–60 Hz
• Rated current: 16 A
• Contact: 1 x changeover (AgSnO2) (µ opening width)
• Switching capacity: 3,600 W (ohmic load)
• 1000 W (incandescent)
• 1000 W (high-voltage halogen lamp)
• 690 W (fluorescent)
• 690 W (fluorescent lamp with parallel compensation)
• Switching voltage: 250 VAC / 24 VDC
• Separate input for control
• Operational indicator (red / green LED)
• Operating temperature: –20°C to 55°C
• Protection class: IP20 (terminals)
• IP40 (front panel)
• Dimensions: (90 x 18 x 64) mm (L x W x H)
• Mounting width: 1TE



Manufacturer : KOPP
Factory number : 761840013
Package weight : 0.087 kg
RoHS : conform
Technical information
Datasheet/manual