Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S12-100-12V :: Impulse switch - 1 NO contact, 12 V

Item-No.: S12-100-12V
€13,70
Category of goods: 1 = discountable

S12-100-12V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 12 V DC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Surge current switch
    • Technology
    • Electromechanical
    • Design
    • 1 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 55 mm

Electromechanical impulse switch, 1 NO contacts, modular device for rail mounting

The plug-compatible ES12DX-UC, ES12-200-UC and ES12-110-UC impulse switches can also be used.

  • Control power demand: 5 - 6 W

  • Contact gap: 3 mm/ control connections 6 mm




Manufacturer : ELTAKO
Factory number : S12-100-12V
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 12 V DC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Surge current switch
    • Technology
    • Electromechanical
    • Design
    • 1 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 55 mm
Datasheet/manual