Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSTN 16-1-1U :: Control switch - 16 A, 1-pole, 1 changeover switch

Item-No.: RSTN 16-1-1U
€13,95
Category of goods: 1 = discountable

RSTN 16-1-1U

  • Product Description
  • Technical information
  • Specials
    • Specification
    • 1 /16
  • Electrical values
    • Current
    • 16

RSTN control switch

  • In line with DIN VDE 0632

  • 1/16

  • 1 W

  • 16 A

  • Touch protection in line with the DIN VDE 0106 standard




Manufacturer : KOPP
Factory number : 760311017
Package weight : 0.064 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • 1 /16
  • Electrical values
    • Current
    • 16
Datasheet/manual