Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSN 16-3 :: Wall-mounted circuit breaker - 16 A, 3-pole

Item-No.: RSN 16-3
€18,40
Category of goods: 1 = discountable

RSN 16-3

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16

RSN circuit breaker

  • In line with DIN VDE 0632

  • Touch protection in line with the DIN VDE 0106 standard




Manufacturer : KOPP
Factory number : 760131015
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
Datasheet/manual