Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSN 100-1 :: Wall-mounted circuit breaker - 100 A, 1-pole

Item-No.: RSN 100-1
€21,60
Category of goods: 1 = discountable

RSN 100-1

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 100

Modular circuit breaker

  • 1-pole

  • In line with DIN VDE 0632, IEC 947, EN 60947 3m, DIN VDE 0660

  • 100 A




Manufacturer : KOPP
Factory number : 760119002
Package weight : 0.077 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 100
Datasheet/manual