reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSN 10.16-1 :: RSN built-in off switch, 1-pin/16 A

Item-No.: RSN 10.16-1
€9,20
Category of goods: 1 = discountable

RSN 10.16-1

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Load limit
    • 230 V / 16 A
  • General
    • Type
    • Circuit breaker
    • Design
    • Circuit breaker, 1-pin

RSN built-in switch, 16 A, 400 V, 1-pin in accordance with DIN VDE 0632

Short circuit-proof: 10 kA, 400 V

Switch can be sealed in switched-on or switched-off position

Contact material: AgNi 10
Contact gap > 3 mm

With electric shock protection pursuant to DIN VDE 0106 Part 100



Manufacturer : KOPP
Factory number : 760111011
Package weight : 0.059 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Load limit
    • 230 V / 16 A
  • General
    • Type
    • Circuit breaker
    • Design
    • Circuit breaker, 1-pin
Datasheet/manual