Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSIN 16-2-2 :: Wall-mounted control switch - 16 A, 2 NO contact

Item-No.: RSIN 16-2-2
€24,95
Category of goods: 1 = discountable

RSIN 16-2-2

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16

RSIN off control switch

  • 230-V indicator light

  • In line with the DIN VDE 0632 standard

  • 2/16 2NO

  • 16 A

  • Touch protection in line with DINVDE 0106




Manufacturer : KOPP
Factory number : 760221011
Package weight : 0.073 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
Datasheet/manual