Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R91-100-230V :: Switching relay - 1 NO contact, 230 V

Item-No.: R91-100-230V
€16,40
Category of goods: 1 = discountable

R91-100-230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 10
  • General
    • Mounting form
    • Built-in mounting
    • Type
    • Switching relay
    • Technology
    • Electromechanical
    • Design
    • 1 NO contact
  • Measures
    • Width
    • 26 mm
    • Depth
    • 32 mm
    • Length
    • 50 mm

Electromechanical switching relay, 1 NO contact, for flush and surface mounting

  • With manual control

  • Control power demand: 4-5 W

  • Contact gap: 2 mm

  • Switch position indicator




Manufacturer : ELTAKO
Factory number : R91-100-230V
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 10
  • General
    • Mounting form
    • Built-in mounting
    • Type
    • Switching relay
    • Technology
    • Electromechanical
    • Design
    • 1 NO contact
  • Measures
    • Width
    • 26 mm
    • Depth
    • 32 mm
    • Length
    • 50 mm
Datasheet/manual