Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PALADIN LED :: Dimmer for dimmable LED lamps, flush-fitted

Item-No.: PALADIN LED
€47,20
Category of goods: 1 = discountable

PALADIN LED

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
  • Interfaces
    • Connection
    • For flush mounting
  • General
    • Type
    • Dimmer
    • Design
    • LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Universal dimmer for dimmable LED lamps for leading edge control OR dimmable LED lamps with an electronic transformer for trailing edge control
Minimum dim value can be set

For sensor connection
Installation possible in standard sockets behind a sensor
Flat design (12 mm)
Simple wiring (loose strands approx. 10 cm available on the dimmer)
Storage function of the last dimming
value set (can be activated with dip switch)
Soft start function
Overload, overvoltage and overheating protection



Manufacturer : HUGO MÜLLER
Factory number : 873030LED
Package weight : 0.034 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
  • Interfaces
    • Connection
    • For flush mounting
  • General
    • Type
    • Dimmer
    • Design
    • LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz