Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NR12-001-3X230V :: Mains monitoring relay - 1 changeover contact, 250 V/10 A

Item-No.: NR12-001-3X230V
€37,95
Category of goods: 1 = discountable

NR12-001-3X230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 10
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Mains monitoring relay
    • Technology
    • Rotating field monitoring
    • Design
    • 1 changeover contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Monitoring of rotating field, 1 changeover contact, modular device for rail mounting

Designed to monitor 230 V AC voltage between the single-phase conductor, the external conductor and the neutral conductor, and to monitor the rotating field (clockwise) in the rotary switch positions of the double-phase and triple-phase conductors.
LED display for correctly applied voltage. The LED flashes rapidly in the case of wrong polarity or a missing external conductor. Release delay can be set from 0.1 to 8 seconds.

  • On-delay: 0.5 seconds

  • Stand-by loss only 0.8 W




Manufacturer : ELTAKO
Factory number : NR12-001-3X230V
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 10
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Mains monitoring relay
    • Technology
    • Rotating field monitoring
    • Design
    • 1 changeover contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual