Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU TC1421 :: Countdown timer for control panel installation

Item-No.: MU TC1421
€40,10
Category of goods: 1 = discountable

MU TC1421

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Countdown Timer
    • Technology
    • With display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

• Max. duration 9h 59m 59s
• 1 changeover contacts
• Repeatability 100%
• Setting accuracy 1 sec.
• Switching power 8 A/230 V AC
• START/STOP input (230 V AC)
• START/STOP button
• Visual and audible signal after the set time has expired
• Easy setting and altering of run time
• Data protection provided by EEPROM



Manufacturer : HUGO MÜLLER
Factory number : 21439
Package weight : 0.076 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Countdown Timer
    • Technology
    • With display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals