Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU SC2821PRO230 :: Weekly timer, 2 channel 230V

Item-No.: MU SC2821PRO230
€65,90
Category of goods: 1 = discountable

MU SC2821PRO230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Timer
    • Technology
    • With display
    • Design
    • 2 channels
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

Weekly timer for rail mounting, with text-based menus, high-resolution screen and easier handling.

• 2-channel
• Daily and weekly programme
• 46 memory slots
• Shortest interval: 1 minute
• Switching capacity 16 A per channel
• Permanent switching by date/holiday programme
• Manual permanent switching
• Manual override
• Automatic sorting of switching times when read out
• Free block programming
• Automatically switches to summer time
• Operating hours and switch pulse counter
• "Pulse" function
• PIN code security
• Illuminated display
•"Data key" function



Manufacturer : HUGO MÜLLER
Factory number : 22273
Package weight : 0.178 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Timer
    • Technology
    • With display
    • Design
    • 2 channels
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual