reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU SC2813PRO230 :: Digital Astro timer clock, 1 channel, 230 V

Item-No.: MU SC2813PRO230
€60,40
Category of goods: 1 = discountable

SC2813pro 230V 50-60Hz

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Timer
    • Technology
    • With display and Astro program
    • Design
    • 1 channel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

• Astro programme
• Text-based menu navigation
• High-resolution display
• Simple handling
• Fast and intuitive programming
• 10-year power reserve
• Data protection provided by EEPROM
• Programmable with PC programming package PP 50 pro (not delivered/optionally available)

Overview
Digital timer Astro
Distributor installation 35 mm
1 or 2 channels
Daily and weekly programme
Astro programme
Night saving switch
Extra switch times
60 memory slots
Shortest interval: 1 minute
Switching capacity 16 A per channel
Permanent switching by date/holiday programme
Manual permanent switching
Manual override
Automatic sorting of switching times when read out
Free block programming
Automatically switches to summer time
Operating hours and switch pulse counter
PIN code security
PC programmable
"Data key" function

Astro programme
Switch according to the sun's position
Each switching time can be programmed either with or without an Astro function
On and Off times daily with an Astro function are calculated every day with respect to the sunrise and sunset
Offset function = for each switching time a freely programmable difference to astro time is possible



Manufacturer : HUGO MÜLLER
Factory number : 22267
Package weight : 0.148 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Timer
    • Technology
    • With display and Astro program
    • Design
    • 1 channel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals