Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU SC2811PRO12 :: Weekly timer, 1 channel 12 V DC

Item-No.: MU SC2811PRO12
€62,70
Category of goods: 1 = discountable

MU SC2811PRO12

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 12 V=
  • General
    • Type
    • Timer
    • Technology
    • With display
    • Design
    • 1 channel
  • Power supply
    • Power supply, on device
    • Terminals
    • Low-voltage input
    • 12 V DC

Weekly timer for rail mounting, with text-based menus, high-resolution screen and easier handling.

• 1-channel
• Daily and weekly programme
• 32 memory slots
• Shortest interval: 1 minute
• Switching capacity 16 A per channel
• Permanent switching by date/holiday programme
• Manual permanent switching
• Manual override
• Automatic sorting of switching times when read out
• Free block programming
• Automatically switches to summer time
• Operating hours and switch pulse counter
• PIN code security
• "Data key" function
• Power reserve 10 years



Manufacturer : HUGO MÜLLER
Factory number : 22384
Package weight : 0.133 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 12 V=
  • General
    • Type
    • Timer
    • Technology
    • With display
    • Design
    • 1 channel
  • Power supply
    • Power supply, on device
    • Terminals
    • Low-voltage input
    • 12 V DC
Datasheet/manual