Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU 972413PRO :: Digital twilight switch with daily programme

Item-No.: MU 972413PRO
€84,30
Category of goods: 1 = discountable

MU 972413PRO

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Twilight switch
    • Technology
    • With display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

• Up to 30 permanent switches/holiday programmes by date or with Easter function
• Text-based menu navigation and self-explanatory pictograms/symbols
•Large and easy-to-use LCD display with two high-resolution text lines
• Easy to use. Fast and intuitive programming
• Programmable without power
• Data protection provided by EEPROM

Distributor installation 35 mm
1-channel
Twilight switch with daily programme
Shut off according to time and duration/switches on according to time and duration (e.g. energy saving)
Adjustable switch on brightness (1-50,000 Lux)
Adjustable delay times
Adjustable brightness hysteresis
30 memory slots
10-year power reserve
Shortest interval: 1 min.
Switching power: 16 A
Up to 30 permanent switches according to date/holiday programme
Manual permanent switching
Manual override
Automatic sorting of switching times when read out
Automatically switches to summer time
Operating hours and switch pulse counter
"Switch off warning" function
Security through PIN

Incl. external light sensor



Manufacturer : HUGO MÜLLER
Factory number : 23049
Package weight : 0.223 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Twilight switch
    • Technology
    • With display
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz