Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MRA-001.UNI :: Multifunction relay, MRA-001.UNI

Item-No.: MRA-001.UNI
€80,80
Category of goods: 1 = discountable

MRA-001.UNI


Multifunction relay, MRA-001.UNI:
• For timer control by external control potentiometer
• Asynchronous
• Connection voltage UNI: AC/DC 12 - 240 V +-10%
• Frequency: 50 - 60 Hz
• Contact: 1x change-over contact
• Nominal current: 16A
• Switching capacity: 4000 W (AC1)/384 W (DC)
• 2 functions:
Clock pulse start
Clock pause start
• Setting by rotary switch, external potentiometer
• Time scale: 0.1 sec to 100 days; ON, OFF
• Operation/status indicators (2 LEDs red, green)
• Operating temperature: -20 °C to 35 °C
• Protection class: IP 20 (terminals)
• IP 40 (front panel)
• Dimensions: (90 x 17.6 x 64) mm (L x W x H)
• Mounting width: 1TE
• Any mounting position
• Potentiometer: 47 kOhm linear, protection class: IP 65 (front)



Manufacturer : KOPP
Factory number : 764806014
Package weight : 0.104 kg
RoHS : conform
Technical information
Datasheet/manual