Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR-100.230 :: Multifunction relay, MR-100.230

Item-No.: MR-100.230
€48,95
Category of goods: 1 = discountable

MR-100.230


Multifunction time-lag relay MR-100.230:
• Connection voltage: 240 V AC +-10%
• Frequency: 50 - 60 Hz
• Nominal current: 16A
• Contact: 1x N/O (AgSnO2) (µ aperture)
• Switching capacity: 3600 W (ohmic load)
• 8 A (inductive load)
• Switching voltage: 250 VAC
• Operating display (red LED)
• Operating temperature: 0°C to +50°C
• Protection class: IP30
• Dimensions: (49 x 49 x 21) mm (L x W x H)
• UP assembly



Manufacturer : KOPP
Factory number : 764807008
Package weight : 0.084 kg
RoHS : conform
Technical information
Datasheet/manual